
6-32 X 1/2 Screw Rohs Compliant: Yes |Keystone 9905
Keystone Electronics 9905 technical specifications.
| Head Height | 0.092inch |
| Lead Free | Lead Free |
| Length | 0.592inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.263inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
