
Keystone Electronics 9909 technical specifications.
| Head Height | 0.128inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Stainless Steel, Steel |
| Mount | Screw |
| Outside Diameter | 0.365inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
