Keystone Electronics CL-140 technical specifications.
| Number of Terminals | 2 |
| Resistance | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Keystone Electronics CL-140 to view detailed technical specifications.
No datasheet is available for this part.