Keystone Electronics F1283 technical specifications.
| Head Diameter | 0.356inch |
| Head Height | 0.104inch |
| Length | 0.479inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics F1283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.