Keystone Electronics NC111112A technical specifications.
| Package/Case | Aluminum |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.375inch |
| Material | Aluminium |
| Outside Diameter | 0.187inch |
| Package Quantity | 500 |
| Plating | Iridite |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics NC111112A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.