Keystone Electronics NC145074A technical specifications.
| Package/Case | Aluminum |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Aluminium |
| Outside Diameter | 4.75mm |
| Package Quantity | 1000 |
| Plating | Iridite |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics NC145074A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.