
Keystone Electronics STH-19 technical specifications.
| Gender | Male to Female |
| Length | 1.5inch |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Plastic |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics STH-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
