Keyswitch VP2/CAB/12VDC technical specifications.
| Coil Power | 600mW |
| Coil Resistance | 185R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Keyswitch VP2/CAB/12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
