
1-turn uncalibrated aluminum dial scale for general variable resistors. Features a 1-inch diameter and black color, designed for panel mounting. This lead-free component weighs 0.65oz and belongs to the 600 series.
Kilo International 612 technical specifications.
| Color | Black |
| Diameter | 1inch |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Turns | 1 |
| Series | 600 |
| Weight | 0.65oz |
| RoHS | Compliant |
Download the complete datasheet for Kilo International 612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
