Kilo International DD-50-3-5 technical specifications.
| Color | Clear |
| Diameter | 0.5inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 1 |
| Series | DD |
| RoHS | Compliant |
Download the complete datasheet for Kilo International DD-50-3-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.