Kilo International DD-75-4-6 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.75inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Material | Metal, Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Series | DD |
| RoHS | Compliant |
Download the complete datasheet for Kilo International DD-75-4-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.