
Kilo International DDS-90-4-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.925inch |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Material | Metal, Aluminium |
| Mount | Panel |
| Series | DDS |
| RoHS | Compliant |
Download the complete datasheet for Kilo International DDS-90-4-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
