Kilo International HD-63-1-6MM technical specifications.
| Color | Clear |
| Diameter | 0.625inch |
| Height | 1inch |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 100 |
| Series | HD |
| RoHS | Compliant |
Download the complete datasheet for Kilo International HD-63-1-6MM to view detailed technical specifications.
No datasheet is available for this part.