
Kilo International HD-75-4-6 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.75inch |
| Height | 1inch |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 1 |
| Series | HD |
| RoHS | Compliant |
Download the complete datasheet for Kilo International HD-75-4-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
