
Kilo International ML-50-3-6 technical specifications.
| Package/Case | Aluminum |
| Color | Clear |
| Lead Free | Lead Free |
| Material | Metal, Aluminium |
| Mount | Screw |
| Series | ML |
| RoHS | Not Compliant |
Download the complete datasheet for Kilo International ML-50-3-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.