
Metal knurled knob for general-purpose variable resistors. Features a 0.250-inch shaft diameter and a black finish. Lead-free construction ensures compliance with environmental regulations. Designed for the OED series.
Kilo International OEDL-75-4-5 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Series | OED |
| RoHS | Compliant |
Download the complete datasheet for Kilo International OEDL-75-4-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
