
Metal knob for variable resistors, featuring a knurled surface for enhanced grip and control. Designed with a 0.236-inch shaft diameter, this black, lead-free component is constructed from durable metal. Ideal for general applications within the variable resistor category.
Kilo International OEJL-50-4-7 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Series | OEJ |
| RoHS | Compliant |
Download the complete datasheet for Kilo International OEJL-50-4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
