
Kilo International OEJL-75-3-6 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Lead Free | Lead Free |
| Material | Metal |
| Series | OEJ |
| RoHS | Compliant |
Download the complete datasheet for Kilo International OEJL-75-3-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
