Kilo International OEJL-90-4-7 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Series | OEJ |
| RoHS | Compliant |
Download the complete datasheet for Kilo International OEJL-90-4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.