
Kilo International SC-75-3-6 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Diameter | 1inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 75 |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Kilo International SC-75-3-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
