King Core Electronics A5 FS 33.5x6.5x20-1.3 technical specifications.
| Type | Flat Cable |
| Product Length | 33.5mm |
| Product Depth | 20mm |
| Height | 6.5mm |
| Application | EMI Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics A5 FS 33.5x6.5x20-1.3 to view detailed technical specifications.
No datasheet is available for this part.