The AL0307-471KT is a general purpose inductor from King Core Electronics with a nominal inductance of 470uH and a DC resistance of 14 ohms. It is designed for use in RF applications and has a maximum rated current of 0.09A. The inductor is shielded and has a self resonance frequency of 2.5 MHz. It is available in an axial through-hole package with a tolerance of 10%. The inductor is suitable for use in a variety of applications including general purpose inductors.
King Core Electronics AL0307-471KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 14 |
| Rated Current-Max | 0.09 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.5 |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for King Core Electronics AL0307-471KT to view detailed technical specifications.
No datasheet is available for this part.