King Core Electronics BS54-151K technical specifications.
| Type | Choke |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics BS54-151K to view detailed technical specifications.
No datasheet is available for this part.