King Core Electronics BS54-560K technical specifications.
| Type | Choke |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.68A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics BS54-560K to view detailed technical specifications.
No datasheet is available for this part.