The BSF1265PIELR56MT is a general purpose inductor from King Core Electronics. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 37 amps and has a nominal inductance of 0.56 microhenries. It is designed for use as a power inductor and is not shielded. The inductor is available in a surface mount package type.
King Core Electronics BSF1265PIELR56MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.5 |
| Tolerance | 20 |
| Package Width | 12.8 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0014 |
| Rated Current-Max | 37 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for King Core Electronics BSF1265PIELR56MT to view detailed technical specifications.
No datasheet is available for this part.