King Core Electronics BSF2510MDDF1R0MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.55A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.35A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.08Ohm |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics BSF2510MDDF1R0MT to view detailed technical specifications.
No datasheet is available for this part.