King Core Electronics FBCA-78-302585-L1-T technical specifications.
| Width | 3 |
| Length | 8.5 |
| Number of Functions | 1 |
| Height | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for King Core Electronics FBCA-78-302585-L1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.