King Core Electronics FBM-10-201209-260-T technical specifications.
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | FBM-10 |
| Height | 0.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for King Core Electronics FBM-10-201209-260-T to view detailed technical specifications.
No datasheet is available for this part.