Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KING CORE ELECTRONICS
FBM-10-201209-751
Datasheet
King Core Electronics
FBM-10-201209-751
Unconfirmed
Ind Bead Chip 750 Ohm 25% 100MHz 250mA
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Ferrites
Ferrite Beads & Chips
Ind Bead Chip 750 Ohm 25% 100MHz 250mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Maximum DC Current
0.25
A
Type
Chip
Impedance
750
Ohm
Test Frequency
100M
Hz
Tolerance
25%
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account