Ind Chip Wirewound 8.2uH 10% 7.96MHz 30 170mA Bulk
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.17A |
| Minimum Quality Factor | 30 |
| RoHS Version | 2002/95/EC |