King Core Electronics FLC-322522-R33JB technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Minimum Quality Factor | 30 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLC-322522-R33JB to view detailed technical specifications.
No datasheet is available for this part.