King Core Electronics FLC-453232-221JT technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Minimum Quality Factor | 40 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLC-453232-221JT to view detailed technical specifications.
No datasheet is available for this part.