King Core Electronics FLM-160808-R10JT technical specifications.
| Type | Chip |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Minimum Quality Factor | 15 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLM-160808-R10JT to view detailed technical specifications.
No datasheet is available for this part.