King Core Electronics HLC1008-CH-10N-G-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics HLC1008-CH-10N-G-T to view detailed technical specifications.
No datasheet is available for this part.