King Core Electronics HLC1008-CH-1R0-F-B technical specifications.
| Type | Chip |
| Inductance | 1uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.37A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics HLC1008-CH-1R0-F-B to view detailed technical specifications.
No datasheet is available for this part.