Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KING CORE ELECTRONICS
HLC1008-CH-2R7-G-B
Datasheet
King Core Electronics
HLC1008-CH-2R7-G-B
Unconfirmed
Ind Chip 2.7uH 2% 7.9MHz 290mA Bulk
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Chip 2.7uH 2% 7.9MHz 290mA Bulk
Inductance
2.7u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Chip
Inductance
2.7u
H
Tolerance
2%
Inductance Test Frequency
7.9M
Hz
Maximum DC Current
0.29
A
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account