King Core Electronics HLM-160808-2N7-S-B technical specifications.
| Type | RF |
| Inductance | 0.0027uH |
| Tolerance | 11% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics HLM-160808-2N7-S-B to view detailed technical specifications.
No datasheet is available for this part.