King Core Electronics K5B FS 40x6.5x18-1.3G technical specifications.
| Product Length (mm) | 40 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 6.5 |
| Type | Flat Cable |
| Application | EMI Suppression |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for King Core Electronics K5B FS 40x6.5x18-1.3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.