
King Core Electronics K5B RH 18x28x10 technical specifications.
| Product Length (mm) | 28 |
| Product Diameter (mm) | 18 |
| Type | Bead |
| Application | Cable Wire Assembler|MATV CATV Maker |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for King Core Electronics K5B RH 18x28x10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.