Ferrite Core Bead K5B-Material
King Core Electronics K5B RH 2.5x4x0.8-T52 technical specifications.
| Type | Bead |
| Product Length | 4mm |
| Product Diameter | 2.5mm |
| Application | Automatic Insertion into The PC Boards |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics K5B RH 2.5x4x0.8-T52 to view detailed technical specifications.
No datasheet is available for this part.