Ferrite Core Toroid Core K5B-Material
King Core Electronics K5B T 8x7x6 technical specifications.
| Type | Toroid Core |
| Height | 7mm |
| Product Diameter | 8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics K5B T 8x7x6 to view detailed technical specifications.
No datasheet is available for this part.