King Core Electronics PS1602IA technical specifications.
| Type | Bead |
| Product Length | 20mm |
| Product Diameter | 16mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics PS1602IA to view detailed technical specifications.
No datasheet is available for this part.