
Surface mount phototransistor with NPN polarity, designed for infrared (IR) chip detection. This 2-pin SMD component features a flat, clear lens and a top-viewing orientation. Operating within a temperature range of -40°C to 85°C, it offers a maximum light current of 200µA (typical) and a maximum collector-emitter voltage of 30V. The compact SMD package measures 3.2mm x 2.8mm x 1.8mm, suitable for surface mounting.
Kingbright AA3528P3C technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Phototransistor Type | Phototransistor |
| Type | IR Chip |
| Polarity | NPN |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Viewing Orientation | Top View |
| Maximum Light Current | 200(Typ)uA |
| Lens Shape Type | Flat |
| Number of Channels per Chip | 1 |
| Fabrication Technology | NPN Transistor |
| Lens Color | Clear |
| Maximum Emitter-Collector Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Dark Current | 100nA |
| Maximum Collector-Emitter Saturation Voltage | 0.8V |
| Maximum Fall Time | 15000(Typ)ns |
| Maximum Power Dissipation | 100mW |
| Maximum Rise Time | 15000(Typ)ns |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541407080 |
| Schedule B | 8541407080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA3528P3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.