
Kingbright AA3528P3S technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 400uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528P3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.