Kingbright ATIR0711S technical specifications.
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright ATIR0711S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.