Kingbright KB-2685ID technical specifications.
| Height | 9.94mm |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 1 |
| RoHS Compliant | Yes |
| Width | 20.04mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-2685ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.