Kingbright KP-1608P1BT technical specifications.
| Lens Color | Blue |
| Lens Style | Flat |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608P1BT to view detailed technical specifications.
No datasheet is available for this part.