Surface mountable uni-color yellow chip LED emitter with a peak wavelength of 590 nm. Features a 2-pin configuration, 120° viewing angle, and a colorless non-diffused rectangular lens. Operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V, suitable for temperatures from -40 °C to 85 °C. This component is designed for PCB mounting with a compact 2 x 1.25 mm footprint.
Kingbright KP-2012YC-KM technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 8mcd |
| LED Material | GaAsP |
| Peak Wavelength | 590nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.3x1.25x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright KP-2012YC-KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.