
Kingbright KP-3216P3C technical specifications.
| Package/Case | 1206 |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216P3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
