T-3/4 DUAL COLOR LED, HYPER RED/SUPER BRIGHT GREEN, 1.8mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Kingbright KPBD-3224SURKSGC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright KPBD-3224SURKSGC to view detailed technical specifications.
No datasheet is available for this part.